Filter Your Search
1 - 10 of 2,949 results
|
VF70H-1T-FREQ-OUT3
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | NO | 5 V | 85 °C | -40 °C | CTS VALPEY CORP | unknown | Clock | 6 ns | NO | 100 % | THROUGH HOLE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 55/45 % | |||||
|
VF70BH-1G-FREQ
CTS Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TRISTATE ENABLE/DISABLE FUNCTION | 5.25 V | 4.75 V | 85 °C | -40 °C | CTS CORP | compliant | Clock | 6 ns | NO | 50 % | SURFACE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 55/45 % | |||
|
VF70A-TGR-FREQ-OUT3
CTS Corporation
|
Check for Price | No | Obsolete | YES | 5 V | 70 °C | CTS CORP | compliant | Clock | 6 ns | NO | 25 % | SURFACE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 60/40 % | |||||||
|
VF70H-1TG-FREQ-OUT3
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | YES | 5 V | 85 °C | -40 °C | CTS VALPEY CORP | unknown | Clock | 6 ns | NO | 100 % | SURFACE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 55/45 % | |||||
|
VF70SL-0.25MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||
|
VF70A-2TFREQ
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | NO | 5 V | TRISTATE ENABLE/DISABLE FUNCTION | 5.25 V | 4.75 V | 125 °C | -55 °C | CTS VALPEY CORP | unknown | Clock | 6 ns | NO | 25 % | THROUGH HOLE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 60/40 % | ||
|
VF70CL-2TFREQ
CTS Corporation
|
Check for Price | No | Obsolete | NO | 3.3 V | TRISTATE ENABLE/DISABLE FUNCTION | 3.45 V | 3.15 V | 125 °C | -55 °C | CTS CORP | compliant | Clock | 6 ns | NO | 500 % | THROUGH HOLE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 60/40 % | |||
|
VF70BH-2TG-FREQ
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | YES | 5 V | TRISTATE ENABLE/DISABLE FUNCTION | 5.25 V | 4.75 V | 125 °C | -55 °C | CTS VALPEY CORP | unknown | Clock | 6 ns | NO | 50 % | SURFACE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 55/45 % | ||
|
VF70-2-100.00MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||
|
VF70L-TG-FREQ
CTS Corporation
|
Check for Price | No | Obsolete | YES | 3.3 V | TRISTATE ENABLE/DISABLE FUNCTION | 3.45 V | 3.15 V | 70 °C | CTS CORP | compliant | Clock | 6 ns | NO | 100 % | SURFACE MOUNT | 100 MHz | 250 kHz | TTL | 10 TTL | 12.6mm x 12.6mm x 6.05mm | 6 ns | 60/40 % |