Filter Your Search
1 - 10 of 2,435 results
|
VF160SHH-E-FREQ-OUT14
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | 50 OHM | -5.2 V | ECL | 1.5 ns | NO | 300 MHz | 10 MHz | 1.5 ns | 52.5/47.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.62mm x 4.75mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||
|
VF161-1-CE-300MHZ
CTS Corporation
|
Check for Price | Active | 300 MHz | 100 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1.5 ns | NO | 1.5 ns | 80 mA | 5.5 V | 4.75 V | 55/45 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP5/14,.3 | NO | 20.32mm x 12.62mm x 4.75mm | CTS CORP | unknown | ||||||||||||
|
VF160-E-300MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||
|
VF161BHHL-EG-10MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||
|
VF161A-1G-10MHZ
CTS Valpey Corporation
|
Check for Price | No | Transferred | 10 MHz | 5 V | 300 MHz | 10 MHz | 80 mA | e0 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | VALPEY-FISHER CORP | unknown | |||||||||||||||||
|
VF161SHH-G-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT | 1.5 ns | NO | 300 MHz | 10 MHz | 1.5 ns | 5.25 V | 4.75 V | 52.5/47.5 % | 70 °C | SURFACE MOUNT | YES | 20.32mm x 12.62mm x 4.75mm | CTS VALPEY CORP | unknown | Clock | |||||||||||||
|
VF161B-EG-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 50 % | 50 OHM | 5 V | PECL | 1.5 ns | NO | 300 MHz | 10 MHz | 1.5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 20.32mm x 12.62mm x 4.75mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||
|
VF161SL-E-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | 50 OHM | 3.3 V | LVPECL | 1.5 ns | NO | 300 MHz | 10 MHz | 1.5 ns | 3.45 V | 3.15 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.62mm x 4.75mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||
|
VF161HH-1-CE-300MHZ
CTS Corporation
|
Check for Price | Active | 300 MHz | 100 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1.5 ns | NO | 1.5 ns | 80 mA | 5.5 V | 4.75 V | 52.5/47.5 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP5/14,.3 | NO | 20.32mm x 12.62mm x 4.75mm | CTS CORP | unknown | ||||||||||||
|
VF161B-G-10MHZ
CTS Valpey Corporation
|
Check for Price | No | Transferred | 10 MHz | 5 V | 300 MHz | 10 MHz | 80 mA | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | VALPEY-FISHER CORP | unknown | DIP4/14,.3 |