Filter Your Search
1 - 2 of 2 results
|
VFC320BG
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 0.03 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -20 V | -13 V | -15 V | 1 | 1 MHz | 7.5 mA | 20 V | 13 V | BIPOLAR | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | BURR-BROWN CORP | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||
|
VFC320BG
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 0.03 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -20 V | -13 V | -15 V | 1 | 1 MHz | 15 V | 15 mA | 20 V | 13 V | CMOS | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | Texas Instruments |