Filter Your Search
1 - 3 of 3 results
|
VG468321CQ-8
Vanguard International Semiconductor Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 6.5 ns | 125 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 250 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
VG468321CQ-7
Vanguard International Semiconductor Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 5.5 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 265 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
VG468321CQ-6
Vanguard International Semiconductor Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 280 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | EAR99 | 8542.32.00.02 |