Filter Your Search
1 - 2 of 2 results
![]() |
VJ0402A1R0CXAAC31
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 pF | 50 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
VJ0402A1R0CXAAC31
Vishay Vitramon
|
Check for Price | Yes | Transferred | 1 pF | 50 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 0402 | compliant | EAR99 | 8532.24.00.20 |