Filter Your Search
1 - 2 of 2 results
|
VJ0402Q1R5CXACW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 1.5 pF | 50 V | 16.67 % | 0402 | C0G | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY BC COMPONENTS | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0402Q1R5CXACW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Not Recommended | 1.5 pF | 50 V | 16.67 % | 0402 | C0G | NON-POLARIZED | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |