Filter Your Search
1 - 2 of 2 results
|
VJ0805A6R8CXAAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 pF | 50 V | 3.6765 % | 0805 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||
![]() |
VJ0805A6R8CXAAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 6.8 pF | 50 V | 3.6765 % | 0805 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | 0805 |