Filter Your Search
1 - 2 of 2 results
![]() |
VJ0805H153KXBAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 100 V | 10 % | 0805 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||||
|
VJ0805H153KXBAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 nF | 100 V | 10 % | 0805 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay |