Parametric results for: vj0805y472kfaap5h under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: vj0805y472kfaa
Select parts from the table below to compare.
Compare
Compare
VJ0805Y472KFAAT2L
Vishay Vitramon
Check for Price Yes No Active 4.7 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y472KFAAP
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20 0805
VJ0805Y472KFAAC4X
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y472KFAAC
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20 0805