Filter Your Search
1 - 1 of 1 results
|
VJ1210Y392JBGAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 3.9 nF | 1 kV | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.35 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 |