Parametric results for: vj1210y472kxgat4x under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj1210y472kxgat4x
Select parts from the table below to compare.
Compare
Compare
VJ1210Y472KXGAT4X
Vishay Intertechnologies
$0.2346 Yes Active 4.7 nF 1 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20 Vishay
VJ1210Y472KXGAT4X
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 1 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20 Vishay 1210