Filter Your Search
1 - 3 of 3 results
|
VJ2008A101JXUSTX1
Vishay Intertechnologies
|
$1.0167 | Yes | Active | 100 pF | 2 kV | 5 % | 2008 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y2 | 250 V | 30ppm/Cel ppm/°C | e3 | IEC60384-14 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.08 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | |||
|
VJ2008A101JXUSTX1A
Vishay Intertechnologies
|
$1.2424 | Yes | Active | 100 pF | 2 kV | 5 % | 2008 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.08 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 2008 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||
|
VJ2008A101JXUSTX1
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | unknown | Vishay |