Filter Your Search
1 - 1 of 1 results
|
VJ7180A4R7CXABC31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 pF | 50 V | 5.3191 % | 1206 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 |