Filter Your Search
1 - 2 of 2 results
|
VLMY30J2L1-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Active | YELLOW | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 9.8 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
VLMY30J2L1-GS08
Vishay Semiconductors
|
Check for Price | Yes | Active | YELLOW | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 9.8 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 |