Filter Your Search
1 - 4 of 4 results
|
BVM10JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | FLAT; WIRE | 48 mm | 10 mm | 9 mm | STACKPOLE ELECTRONICS INC | PCB Mount, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
VM10JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||
|
WVM10JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 3.51 mm | 7.59 mm | 34.9 mm | 16.1 mm | 12.19 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
NVM10JB20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 20 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 3.51 mm | 7.59 mm | 34.9 mm | 16.1 mm | 12.19 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 |