Filter Your Search
1 - 6 of 6 results
|
VN808CM-E
STMicroelectronics
|
$5.6588 | Yes | Active | 24 V | 8 | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 8 | SOURCE | 700 mA | 45 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VN808CMTR-32-E
STMicroelectronics
|
$6.8266 | Yes | Active | 24 V | 8 | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL; UNDER VOLTAGE | 8 | SOURCE | 45 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
VN808CMTR-E
STMicroelectronics
|
$7.1162 | Yes | Active | 24 V | 8 | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 8 | SOURCE | 700 mA | 45 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VN808CM-32-E
STMicroelectronics
|
Check for Price | Yes | Active | 24 V | 8 | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL; UNDER VOLTAGE | 8 | SOURCE | 45 V | 10.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP-36 | 36 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
VN808CM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 24 V | 8 | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 8 | SOURCE | 12 mA | 45 V | 10.5 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 40 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
VN808CM
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 24 V | 8 | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 8 | SOURCE | 12 mA | 45 V | 10.5 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 40 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | HSSOP, SSOP36,.56 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |