Filter Your Search
1 - 10 of 12 results
|
VO215AT
Vishay Intertechnologies
|
$0.3855 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||
|
VO216AT
Vishay Intertechnologies
|
$0.3855 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 80 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||
|
VO217AT
Vishay Intertechnologies
|
$0.3855 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 130 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||
|
VO212AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 80 % | UL APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||
|
VO212AT
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 80 % | UL APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||
|
VO213AT
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 130 % | UL APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||
|
VO217AT
Vishay Semiconductors
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 130 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||
|
VO211AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 50 % | UL APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||
|
VO215AT
Vishay Semiconductors
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||
|
VO216AT
Vishay Semiconductors
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 80 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 240 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 |