Filter Your Search
1 - 2 of 2 results
|
VOD206T
Vishay Intertechnologies
|
$0.4091 | Yes | Active | 30 mA | 1.55 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 45 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 22 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 mW | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOIC-8 | compliant | Transistor Outputs | Vishay | |||||
|
VOD206T
Vishay Semiconductors
|
Check for Price | Yes | Active | 30 mA | 1.55 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 45 % | UL APPROVED | 70 V | SEPARATE, 2 CHANNELS | 22 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 mW | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 |