Filter Your Search
1 - 2 of 2 results
|
VOL617A-3X001T
Vishay Intertechnologies
|
$0.2038 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOP-4 | unknown | Transistor Outputs | Vishay | ||||
|
VOL617A-3X001T
Vishay Semiconductors
|
$0.3277 | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 |