Filter Your Search
1 - 10 of 11,497 results
|
LTC6990CDCB#TRMPBF
Analog Devices Inc
|
$2.3509 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 70 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) - annealed | 3.0mm x 2.0mm x 0.75mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DFN, 6 PIN | 6 | 05-08-1715 | compliant | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
MAX2622EUA+
Maxim Integrated Products
|
$2.3980 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 881 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
MAX2751EUA+
Maxim Integrated Products
|
$2.7144 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 175 MHz/V | 2.26 GHz | 2.12 GHz | -3 dBm | -125 dBc/Hz | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
MAX2752EUA+
Maxim Integrated Products
|
$2.8185 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 170 MHz/V | 2.165 GHz | 2.025 GHz | -3 dBm | -125 dBc/Hz | 15.2 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
MAX2623EUA+
Maxim Integrated Products
|
$3.1816 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 950 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
MAX2754EUA+
Maxim Integrated Products
|
$3.5742 | Yes | Yes | Transferred | 1.25 GHz | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 124 MHz/V | 1.25 GHz | 1.145 GHz | -5 dBm | -137 dBc/Hz | 20 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP8,.19 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
LTC6990CS6#TRMPBF
Analog Devices Inc
|
$4.0873 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 70 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
LTC6990IS6#TRMPBF
Analog Devices Inc
|
$4.9815 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||||||
|
MAX2750EUA+
Maxim Integrated Products
|
$5.2696 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 140 MHz/V | 2.5 GHz | 2.4 GHz | -3 dBm | -125 dBc/Hz | 17 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
MAX2623EUA+
Analog Devices Inc
|
$5.5701 | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 950 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | 3.3 V | 2.7 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - annealed | 3.05mm x 3.05mm x 1.1mm | ANALOG DEVICES INC | 8 | 8-MINI_SO-N/A | compliant | Analog Devices | 8-MINI_SO-N/A | 1999-07-15 |