Filter Your Search
1 - 10 of 143 results
|
16SVP150M
Panasonic Electronic Components
|
$0.1726 | Yes | Active | 150 µF | 16 V | 151 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
10SVP15M
Panasonic Electronic Components
|
$0.6824 | Yes | Active | 15 µF | 10 V | 37 mA | 20 % | 1717 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 75 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
4SVP150MX
Panasonic Electronic Components
|
$0.6867 | Yes | Yes | Active | 150 µF | 4 V | 90.5 mA | 20 % | 2626 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 120 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
10SVP150MX
Panasonic Electronic Components
|
$0.6982 | Yes | Active | 150 µF | 10 V | 128 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
10SVP150M
Panasonic Electronic Components
|
$1.0047 | Yes | Active | 150 µF | 10 V | 151 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
20SVP150M
Panasonic Electronic Components
|
$1.0450 | Yes | Active | 150 µF | 20 V | 216 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 600 µA | 0.15 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 12.6 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
2R5SVP1500M
Panasonic Electronic Components
|
$1.0588 | Yes | Active | 1.5 mF | 2.5 V | 272 mA | 20 % | 4141 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 750 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 12.6 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
94SVP156X0016B6
Vishay Intertechnologies
|
$4.0850 | Yes | Yes | Active | 15 µF | 16 V | 920 mA | 20 % | 2421 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 120 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | SILVER | FLAT | 6 mm | 6 mm | 5.3 mm | VISHAY INTERTECHNOLOGY INC | , 2421 | compliant | EAR99 | |||||
|
94SVP157X0010E7
Vishay Intertechnologies
|
$5.5950 | Yes | Yes | Active | 150 µF | 10 V | 2.56 A | 20 % | 3533 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 300 µA | 0.12 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | SILVER | FLAT | 7 mm | 9 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | , 3533 | compliant | EAR99 | |||||
|
94SVP157X0016F8
Vishay Intertechnologies
|
$6.0800 | Yes | Yes | Active | 150 µF | 16 V | 2.67 A | 20 % | 4341 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 480 µA | 0.12 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | SILVER | FLAT | 8 mm | 11 mm | 10.3 mm | VISHAY INTERTECHNOLOGY INC | , 4341 | compliant | EAR99 |