Filter Your Search
1 - 1 of 1 results
|
VPDR501W104K1GV001E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 100 nF | 500 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |