Filter Your Search
1 - 10 of 13,803 results
|
VRR07L471KGA
KEMET Corporation
|
$43.5426 | Yes | Active | 470 pF | 500 V | 10 % | 3015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available Upon Request | 15% ppm/°C | e4 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | GOLD | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 3015 | not_compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||
|
VRR40T122KGS
KEMET Corporation
|
$86.8207 | No | Yes | Active | 1.2 nF | 2 kV | 10 % | 4027 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available Upon Request | 15% ppm/°C | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Gold (Au) | 7.62 mm | WIRE | 8.89 mm | 10.16 mm | 6.98 mm | KEMET ELECTRONICS CORP | , 4027 | not_compliant | EAR99 | KEMET | 8532.23.00.60 | ||||||||||||||||||||||||||||||||||||||||||
|
VRR40M104KGS
KEMET Corporation
|
$88.7058 | No | Yes | Active | 100 nF | 1 kV | 10 % | 4027 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available Upon Request | 15% ppm/°C | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Gold (Au) | 7.62 mm | WIRE | 8.89 mm | 10.16 mm | 6.98 mm | KEMET ELECTRONICS CORP | , 4027 | not_compliant | EAR99 | KEMET | 8532.23.00.60 | ||||||||||||||||||||||||||||||||||||||||||
|
VRR07L473KGA
KEMET Corporation
|
$91.2266 | Yes | Active | 47 nF | 500 V | 10 % | 3015 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available Upon Request | 15% ppm/°C | e4 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Gold (Au) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | KEMET ELECTRONICS CORP | , 3015 | not_compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||
|
VRRAF-06-10-50-04-N
AirBorn Inc
|
$157.1708 | Yes | Active | 125 °C | -55 °C | 1.27 mm | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | PEG | 0.538 inch | 0.798 inch | 1.125 inch | TELECOM AND DATACOM CONNECTOR | AU ON NI | FEMALE | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 2500 Cycles | 5 GΩ | GLASS FILLED LIQUID CRYSTAL POLYMER | 0.05 inch | 0.05 inch | NO | #2-56 | LOCKING | RIGHT ANGLE | BOARD | ONE | 6 | 1 | 6 | RECTANGULAR | 1.27 mm | 50u inch | POLARIZED HOUSING | 2 A | SOLDER | 60 | |||||||||||||||||||||||||||||||||||||
|
VRRAM-06-20-50-04-N
AirBorn Inc
|
$199.3205 | Yes | Active | 125 °C | -55 °C | 1.27 mm | AIRBORN INC | compliant | HOLE 0.094 | 0.537 inch | 0.898 inch | 1.625 inch | TELECOM AND DATACOM CONNECTOR | AU ON NI | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 2500 Cycles | 5 GΩ | GLASS FILLED LIQUID CRYSTAL POLYMER | 0.05 inch | 0.05 inch | NO | LOCKING | JACKNUT | RIGHT ANGLE | BOARD | ONE | 6 | 1 | 6 | RECTANGULAR | 1.27 mm | 50u inch | POLARIZED HOUSING | 2 A | SOLDER | 120 | 848.4VAC V | NO | NO | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NICKEL | ALUMINUM ALLOY | 0.14 inch | |||||||||||||||||||||||||||||||
|
VRRAF-06-20-50-04-N
AirBorn Inc
|
$199.3205 | Yes | Active | 125 °C | -55 °C | 1.27 mm | AIRBORN INC | compliant | EAR99 | AirBorn | 8536.69.40.30 | PEG | 0.538 inch | 0.798 inch | 1.625 inch | TELECOM AND DATACOM CONNECTOR | AU ON NI | FEMALE | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 2500 Cycles | 5 GΩ | GLASS FILLED LIQUID CRYSTAL POLYMER | 0.05 inch | 0.05 inch | NO | #2-56 | LOCKING | RIGHT ANGLE | BOARD | ONE | 6 | 1 | 6 | RECTANGULAR | 1.27 mm | 50u inch | POLARIZED HOUSING | 2 A | SOLDER | 120 | ||||||||||||||||||||||||||||||||||||
|
VRRAM-04-20-50-03-G
AirBorn Inc
|
$199.8389 | Yes | Active | 125 °C | -55 °C | 1.27 mm | AIRBORN INC | compliant | EAR99 | AirBorn | 8536.69.40.30 | HOLE 0.094 | 0.437 inch | 0.798 inch | 1.625 inch | TELECOM AND DATACOM CONNECTOR | AU ON NI | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 2500 Cycles | 5 GΩ | GLASS FILLED LIQUID CRYSTAL POLYMER | 0.05 inch | 0.05 inch | NO | GUIDE PIN | LOCKING | RIGHT ANGLE | BOARD | ONE | 4 | 1 | 4 | RECTANGULAR | 1.27 mm | 50u inch | POLARIZED HOUSING | 2 A | SOLDER | 80 | 848.4VAC V | NO | NO | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NICKEL | ALUMINUM ALLOY | 0.109 inch | ||||||||||||||||||||||||||||
|
VRRAF-04-10-50-00-N
AirBorn Inc
|
$213.1342 | Yes | Active | 125 °C | -55 °C | 1.27 mm | AIRBORN INC | compliant | PEG | 0.438 inch | 0.698 inch | 1.125 inch | TELECOM AND DATACOM CONNECTOR | AU ON NI | FEMALE | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 2500 Cycles | 5 GΩ | GLASS FILLED LIQUID CRYSTAL POLYMER | 0.05 inch | 0.05 inch | NO | #2-56 | LOCKING | RIGHT ANGLE | BOARD | ONE | 4 | 1 | 4 | RECTANGULAR | 1.27 mm | 50u inch | POLARIZED HOUSING | 2 A | PRESS FIT | 40 | |||||||||||||||||||||||||||||||||||||||
|
VRRAM-06-30-50-04-N
AirBorn Inc
|
$244.2927 | Yes | Active | 125 °C | -55 °C | 1.27 mm | AIRBORN INC | compliant | HOLE 0.094 | 0.537 inch | 0.898 inch | 2.125 inch | TELECOM AND DATACOM CONNECTOR | AU ON NI | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 2500 Cycles | 5 GΩ | GLASS FILLED LIQUID CRYSTAL POLYMER | 0.05 inch | 0.05 inch | NO | LOCKING | JACKNUT | RIGHT ANGLE | BOARD | ONE | 6 | 1 | 6 | RECTANGULAR | 1.27 mm | 50u inch | POLARIZED HOUSING | 2 A | SOLDER | 180 | 848.4VAC V | NO | NO | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NICKEL | ALUMINUM ALLOY | 0.14 inch |