Parametric results for: vrrm50a under Ceramic Capacitors

Filter Your Search

1 - 10 of 13,803 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: vrr
Select parts from the table below to compare.
Compare
Compare
VRR07L471KGA
KEMET Corporation
$43.5426 Yes Active 470 pF 500 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available Upon Request 15% ppm/°C e4 MIL-PRF-20 200 °C -55 °C 2 Radial Bulk NO GOLD 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm KEMET ELECTRONICS CORP , 3015 not_compliant EAR99 KEMET
VRR40T122KGS
KEMET Corporation
$86.8207 No Yes Active 1.2 nF 2 kV 10 % 4027 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available Upon Request 15% ppm/°C e4 200 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Gold (Au) 7.62 mm WIRE 8.89 mm 10.16 mm 6.98 mm KEMET ELECTRONICS CORP , 4027 not_compliant EAR99 KEMET 8532.23.00.60
VRR40M104KGS
KEMET Corporation
$88.7058 No Yes Active 100 nF 1 kV 10 % 4027 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available Upon Request 15% ppm/°C e4 200 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Gold (Au) 7.62 mm WIRE 8.89 mm 10.16 mm 6.98 mm KEMET ELECTRONICS CORP , 4027 not_compliant EAR99 KEMET 8532.23.00.60
VRR07L473KGA
KEMET Corporation
$91.2266 Yes Active 47 nF 500 V 10 % 3015 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available Upon Request 15% ppm/°C e4 MIL-PRF-20 200 °C -55 °C 2 Radial Bulk NO Gold (Au) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm KEMET ELECTRONICS CORP , 3015 not_compliant EAR99 KEMET
VRRAF-06-10-50-04-N
AirBorn Inc
$157.1708 Yes Active 125 °C -55 °C 1.27 mm AIRBORN INC compliant EAR99 8536.69.40.30 PEG 0.538 inch 0.798 inch 1.125 inch TELECOM AND DATACOM CONNECTOR AU ON NI FEMALE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 2500 Cycles 5 GΩ GLASS FILLED LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO #2-56 LOCKING RIGHT ANGLE BOARD ONE 6 1 6 RECTANGULAR 1.27 mm 50u inch POLARIZED HOUSING 2 A SOLDER 60
VRRAM-06-20-50-04-N
AirBorn Inc
$199.3205 Yes Active 125 °C -55 °C 1.27 mm AIRBORN INC compliant HOLE 0.094 0.537 inch 0.898 inch 1.625 inch TELECOM AND DATACOM CONNECTOR AU ON NI FEMALE PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT 2500 Cycles 5 GΩ GLASS FILLED LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO LOCKING JACKNUT RIGHT ANGLE BOARD ONE 6 1 6 RECTANGULAR 1.27 mm 50u inch POLARIZED HOUSING 2 A SOLDER 120 848.4VAC V NO NO MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NICKEL ALUMINUM ALLOY 0.14 inch
VRRAF-06-20-50-04-N
AirBorn Inc
$199.3205 Yes Active 125 °C -55 °C 1.27 mm AIRBORN INC compliant EAR99 AirBorn 8536.69.40.30 PEG 0.538 inch 0.798 inch 1.625 inch TELECOM AND DATACOM CONNECTOR AU ON NI FEMALE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 2500 Cycles 5 GΩ GLASS FILLED LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO #2-56 LOCKING RIGHT ANGLE BOARD ONE 6 1 6 RECTANGULAR 1.27 mm 50u inch POLARIZED HOUSING 2 A SOLDER 120
VRRAM-04-20-50-03-G
AirBorn Inc
$199.8389 Yes Active 125 °C -55 °C 1.27 mm AIRBORN INC compliant EAR99 AirBorn 8536.69.40.30 HOLE 0.094 0.437 inch 0.798 inch 1.625 inch TELECOM AND DATACOM CONNECTOR AU ON NI FEMALE PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT 2500 Cycles 5 GΩ GLASS FILLED LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO GUIDE PIN LOCKING RIGHT ANGLE BOARD ONE 4 1 4 RECTANGULAR 1.27 mm 50u inch POLARIZED HOUSING 2 A SOLDER 80 848.4VAC V NO NO MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NICKEL ALUMINUM ALLOY 0.109 inch
VRRAF-04-10-50-00-N
AirBorn Inc
$213.1342 Yes Active 125 °C -55 °C 1.27 mm AIRBORN INC compliant PEG 0.438 inch 0.698 inch 1.125 inch TELECOM AND DATACOM CONNECTOR AU ON NI FEMALE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 2500 Cycles 5 GΩ GLASS FILLED LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO #2-56 LOCKING RIGHT ANGLE BOARD ONE 4 1 4 RECTANGULAR 1.27 mm 50u inch POLARIZED HOUSING 2 A PRESS FIT 40
VRRAM-06-30-50-04-N
AirBorn Inc
$244.2927 Yes Active 125 °C -55 °C 1.27 mm AIRBORN INC compliant HOLE 0.094 0.537 inch 0.898 inch 2.125 inch TELECOM AND DATACOM CONNECTOR AU ON NI FEMALE PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT 2500 Cycles 5 GΩ GLASS FILLED LIQUID CRYSTAL POLYMER 0.05 inch 0.05 inch NO LOCKING JACKNUT RIGHT ANGLE BOARD ONE 6 1 6 RECTANGULAR 1.27 mm 50u inch POLARIZED HOUSING 2 A SOLDER 180 848.4VAC V NO NO MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NICKEL ALUMINUM ALLOY 0.14 inch