Filter Your Search
1 - 2 of 2 results
|
VS-20ETF10FP-M3
Vishay Intertechnologies
|
$2.2383 | Yes | Active | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, UL APPROVED | FAST SOFT RECOVERY | 320 A | 1 | R-PSFM-T2 | e3 | UL APPROVED | TO-220AC | 150 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220, 2 PIN | compliant | ||||
|
VS-20ETF10FP-M3
Vishay Semiconductors
|
Check for Price | Active | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, UL APPROVED | FAST SOFT RECOVERY | 320 A | 1 | R-PSFM-T2 | e3 | UL APPROVED | TO-220AC | 150 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 |