Filter Your Search
1 - 2 of 2 results
|
VS-500-LFF-GNN-161.1328MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 161.1328 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3 V | 300 mV | 400 ps | 50 ppm | 3 % | 10K ECL, 100K PECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-500-LFF-GNN-161.1328MHZ
Microsemi Corporation
|
Check for Price | Transferred | 161.1328 MHz | 150 % | 3.3 V | SAW OSCILLATOR | 3 V | 300 mV | 400 ps | 50 ppm | 3 % | 10K ECL, 100K PECL | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | unknown |