Filter Your Search
1 - 2 of 2 results
|
VS-702-ECT-KXCA-537M600000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 537.6 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | ||
|
VS-702-ECT-KXCA-537M600000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 537.6 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | DILCC6,.2 | compliant |