Filter Your Search
1 - 10 of 840 results
|
VS-750-LFF-HNN-P9-R8
Microsemi Corporation
|
Check for Price | Transferred | 569.1964 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 693.75 MHZ AVILABLE | 3.3 V | 400 ps | 100 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | MICROSEMI CORP | unknown | ||||
|
VS-750-LFF-GNN-PK-TG
Vectron International
|
Check for Price | Yes | Yes | Transferred | 647.2508 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 704.3806 MHZ AVILABLE | 3.3 V | 400 ps | 50 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-750-LFF-HNN-P8-P5
Vectron International
|
Check for Price | Yes | Yes | Transferred | 531.25 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 666.5143 MHZ AVILABLE | 3.3 V | 400 ps | 100 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-750-LFF-GNN-P2-PA
Vectron International
|
Check for Price | Yes | Yes | Transferred | 622.08 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 629.9878 MHZ AVILABLE | 3.3 V | 400 ps | 50 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-750-LFF-HNN-R6-TG
Vectron International
|
Check for Price | Yes | Yes | Transferred | 693.483 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 704.3806 MHZ AVILABLE | 3.3 V | 400 ps | 100 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-750-LFF-HNN-R5-R6
Microsemi Corporation
|
Check for Price | Transferred | 672.1627 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 693.483 MHZ AVILABLE | 3.3 V | 400 ps | 100 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | MICROSEMI CORP | unknown | ||||
|
VS-750-LFF-HNN-P8-P7
Vectron International
|
Check for Price | Yes | Yes | Transferred | 531.25 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 627.3296 MHZ AVILABLE | 3.3 V | 400 ps | 100 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-750-LFF-HNN-PA-R5
Vectron International
|
Check for Price | Yes | Yes | Transferred | 629.9878 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 672.1627 MHZ AVILABLE | 3.3 V | 400 ps | 100 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-750-LFF-GNN-R5-TA
Vectron International
|
Check for Price | Yes | Yes | Transferred | 672.1627 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 805.6641 MHZ AVILABLE | 3.3 V | 400 ps | 50 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||
|
VS-750-LFF-HNN-P8-TC
Microsemi Corporation
|
Check for Price | Transferred | 531.25 MHz | 100 % | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; CENTER OPERATING FREQUENCY 707.3527 MHZ AVILABLE | 3.3 V | 400 ps | 100 ppm | 5 % | 400 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.1mm x 2.49mm | MICROSEMI CORP | unknown |