Parametric results for: vs-murb2020ctpbf under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vsmurb2020ctpbf,murb2020ctpbf
Select parts from the table below to compare.
Compare
Compare
MURB2020CTPBF
International Rectifier
Check for Price Yes Transferred 10 A 850 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 200 V 2 LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE ULTRA FAST RECOVERY 100 A 1 Not Qualified R-PSSO-G2 e3 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 R-PSSO-G2 3 unknown EAR99 8541.10.00.80
VS-MURB2020CTPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 10 A 850 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY HIGH POWER 100 A 1 Not Qualified R-PSSO-G2 e3 1 175 °C -65 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-263 HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 3 compliant EAR99 8541.10.00.80 Vishay