Filter Your Search
1 - 10 of 89 results
|
PTVS13VS1UR,115
Nexperia
|
$0.0971 | Active | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123W | not_compliant | 2017-02-01 | Nexperia | |||||||||||||
|
PTVS13VP1UTP,115
Nexperia
|
$0.1817 | Yes | Active | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant | 2017-02-01 | Nexperia | EAR99 | 8541.10.00.50 | |||||||||||
|
PTVS13VP1UP,115
Nexperia
|
$0.2377 | Yes | Active | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant | 2017-02-01 | Nexperia | |||||||||||||
|
PTVS13VP1UP,115
NXP Semiconductors
|
$0.2758 | Yes | Transferred | 21.5 V | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 600 W | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant | ||||||||||||
|
VS130VLNVWMTR
ROHM Semiconductor
|
$0.3134 | Yes | Active | 209 V | 100 nA | 1 W | 150 V | SILICON | 140 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 160 V | 200 W | 130 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||
|
VS13VUA1VWMTR
ROHM Semiconductor
|
$0.3170 | Yes | Active | 21.5 V | 100 nA | 1 W | 15.6 V | SILICON | 14.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | HIGH RELIABILITY | 16.5 V | 200 W | 13 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||
|
VS130VLNVWMTFTR
ROHM Semiconductor
|
$0.3699 | Yes | Active | 209 V | 100 nA | 1 W | 150 V | SILICON | 140 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 160 V | 200 W | 130 V | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | |||||||||||||||
|
VS13VUA1LAMTFTR
ROHM Semiconductor
|
$0.3786 | Yes | Active | 21.5 V | 2.5 µA | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | HIGH RELIABILITY | 15.9 V | 600 W | 13 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SOD-128, 2 PIN | not_compliant | ROHM Semiconductor | EAR99 | 8541.10.00.50 | ||||||||||
|
VS13VUA1VWMTFTR
ROHM Semiconductor
|
$0.3818 | Yes | Active | 21.5 V | 100 nA | 1 W | 15.6 V | SILICON | 14.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | HIGH RELIABILITY | 16.5 V | 200 W | 13 V | R-PDSO-F2 | AEC-Q101, IEC-61000-4-2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||
|
PTVS1-380C-TH
Bourns Inc
|
$24.2605 | Active | SILICON | 401 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 380 V | 1 | AVALANCHE | 443 V | IEC-61000-4-5 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | BOURNS INC | unknown | 2018-10-10 | Bourns | EAR99 | 8541.10.00.50 |