Filter Your Search
1 - 3 of 3 results
|
VT-501-EAJ-256B-10M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 8 ppm | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.8mm x 9.9mm x 2.2mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | Microchip | |||
|
VT-501-EAJ-256B-10M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 8 ppm | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | GOLD OVER NICKEL | 11.8mm x 9.9mm x 2.2mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Clock | ||||
|
VT-501-EAJ-256B-10M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 8 ppm | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.8mm x 9.9mm x 2.2mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Clock |