Filter Your Search
1 - 6 of 6 results
|
VT-803-EAE-2870-40M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | NO | 5 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Clock | |||
|
VT-803-EAE-2870-40M0000000_SNPB
Microchip Technology Inc
|
Check for Price | Obsolete | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | NO | 5 mA | 3.63 V | 2.97 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,55/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROCHIP TECHNOLOGY INC | SMD, 8 PIN | compliant | Clock | |||||
|
VT-803-EAE-2870-40M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | NO | 5 mA | 3.63 V | 2.97 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Clock | ||||
|
VT-803-EAE-2870-40M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | NO | 5 mA | 3.63 V | 2.97 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Clock | ||||
|
VT-803-EAE-2870-40M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | NO | 5 mA | 3.63 V | 2.97 V | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,55/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | unknown | Clock | |||||
|
VT-803-EAE-2870-40M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | NO | 5 mA | 3.63 V | 2.97 V | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | compliant | Clock |