Filter Your Search
1 - 2 of 2 results
|
VTC1-A01C-40M000
Microsemi Corporation
|
Check for Price | Transferred | 40 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | NO | 40 MHz | 10 MHz | 800 mV | 2.5 mA | 5.25 V | 4.75 V | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | LCC4,.2X.28,212/150 | unknown | Sine | ||||
|
VTC1-A01C-40M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | NO | 40 MHz | 10 MHz | 800 mV | 2.5 mA | 5.25 V | 4.75 V | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | LCC4,.2X.28,212/150 | compliant | Sine |