Filter Your Search
1 - 10 of 20,223 results
|
VTD34FH
Excelitas Technologies Corporation
|
$0.6853 | Yes | Obsolete | 80 °C | -20 °C | THROUGH HOLE MOUNT | NO | EXCELITAS TECHNOLOGIES CORP | unknown | 8541.40.80.00 | 30 nA | PIN PHOTODIODE | Silicon | |||||||||||||||||||||||||||
|
VTD3-H2BE-19M68
Microsemi Corporation
|
Check for Price | Yes | Transferred | 19.68 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 8 ppm | 61.44 MHz | 10 MHz | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | MICROSEMI CORP | compliant | ROHS COMPLIANT PACKAGE-4 | Clock | ||||||||
|
VTD3-J11B-14M31818
Microsemi Corporation
|
Check for Price | Yes | Transferred | 14.3182 MHz | 1 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 5 ppm | 61.44 MHz | 10 MHz | 3.465 V | 3.135 V | 60/40 % | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | MICROSEMI CORP | compliant | ROHS COMPLIANT PACKAGE-4 | Clock | ||||||||
|
VTD3-H01A-12M80
Vectron International
|
Check for Price | Yes | Transferred | 12.8 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | NO | 61.44 MHz | 10 MHz | 15 mA | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | compliant | DILCC4,.38,300 | Clock | |||||||||||
|
VTD3-H0CA-44M00
Vectron International
|
Check for Price | Yes | Transferred | 44 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | NO | 61.44 MHz | 10 MHz | 24 mA | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | compliant | DILCC4,.38,300 | Clock | |||||||||||
|
VTD3-J11E-12M228
Vectron International
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||||||||||
|
VTD3-H2CE-12M80
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 8 ppm | 61.44 MHz | 10 MHz | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | compliant | DILCC4,.38,300 | Clock | |||||||
|
VTD3-H1CA-50M00
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 5 ppm | 61.44 MHz | 10 MHz | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | compliant | DILCC4,.38,300 | Clock | ||||||||
|
VTD3-H23B-14M31818
Vectron International
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 3 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 8 ppm | 61.44 MHz | 10 MHz | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | compliant | DILCC4,.38,300 | Clock | |||||||
|
VTD3-H32B-50M00
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 2 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 10 ppm | 61.44 MHz | 10 MHz | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | compliant | DILCC4,.38,300 | Clock |