Filter Your Search
1 - 2 of 2 results
|
VTP110F
TE Connectivity
|
Check for Price | Transferred | 38 mΩ | 1.3 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.038-0.07 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | ||||||||||||||
|
VTP110F
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 38 mΩ | PTC RESETTABLE FUSE | Rmax:0.07 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | DUAL ENDED | FLAT | 700 µm | 25.6 mm | 2.9 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT |