Filter Your Search
1 - 2 of 2 results
|
VX-805-EAE-GEAN-156M250000
Microchip Technology Inc
|
Check for Price | Active | 156.25 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE | 3 V | 300 mV | 2.4 ns | NO | 30 ppm | 5 % | 2.4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | LCC, 6 PIN | compliant | Clock | ||
|
VX-805-EAE-GEAN-156M250000TR
Microchip Technology Inc
|
Check for Price | Active | 156.25 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 2.4 ns | NO | 30 ppm | 5 % | 2.4 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | LCC, 6 PIN | compliant | Clock |