Filter Your Search
1 - 8 of 8 results
|
VY1152M41Y5UQ63V0
Vishay BCcomponents
|
$0.1868 | Yes | Transferred | 1.5 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
VY1152M41Y5UQ6UL0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 10.5 mm | 10.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | |||||
|
VY1152M41Y5UQ6UV0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.5 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 10.5 mm | 10.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
VY1152M41Y5UQ6UVX
Vishay BCcomponents
|
Check for Price | Active | 1.5 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 12.5 mm | WIRE | 10.5 mm | 10.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
VY1152M41Y5UQ6UL0
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
VY1152M41Y5UQ6UV0
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 1.5 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
VY1152M41Y5UQ6TV0
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 1.5 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
VY1152M41Y5UQ83LX
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |