Filter Your Search
1 - 2 of 2 results
|
VY2472M49Y5US63V7
Vishay Intertechnologies
|
$0.1486 | Yes | Active | 4.7 nF | 1 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS :Y2/X1 | 300 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 12.5 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
VY2472M49Y5US63V7
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2.6 kV | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay |