Filter Your Search
1 - 10 of 24 results
|
HM15MW03L
Delphi Automotive LLP
|
Check for Price | Transferred | 190 | 10 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
HM30MW03L
Delphi Automotive LLP
|
Check for Price | Transferred | 190 | 10 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
77311-SAW-03LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.071 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
75970S8AW-03LF
Amphenol FCi
|
Check for Price | Active | BOARD STACKING CONNECTOR | 75970 | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
77311-5AW-03LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.071 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
77311-1AW-03LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.071 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
77311-TAW-03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.071 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
75970S1AW-03LF
Amphenol FCi
|
Check for Price | Active | BOARD STACKING CONNECTOR | 75970 | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
75970-S1AW-03LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e4 | UL | 94V-0 | -65 °C | 125 °C | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.236 inch | 0.3 inch | 0.195 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
77311-8AW-03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.071 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |