Filter Your Search
1 - 10 of 11 results
|
W1100
Pulse Electronics Corporation
|
$2.3704 | Yes | Active | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W110
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | PCI; ISA | 16 | 8 | 12.5 MBps | 33 MHz | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 3.6 V | 2.7 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | OKI ELECTRIC INDUSTRY CO LTD | unknown | , | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W110F
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | SMA-F | 70 °C | -50 °C | ADVANCED CONTROL COMPONENTS INC | unknown | 50 Ω | COAXIAL | 55 dB | 110 MHz | 5 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W110HH
Aeroflex Signal & Control Solutions
|
Check for Price | Obsolete | SMA-F | 70 °C | -50 °C | ADVANCED CONTROL COMPONENTS INC | unknown | 50 Ω | COAXIAL | 30 dB | 110 MHz | 5 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W110
Micro Quality Semiconductor Inc
|
Check for Price | No | Obsolete | NO | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICRO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | 25 V | ISOLATED | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.2 V | 25 A | 4 | 1 | 1 A | 25 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W1100KRP
Pulse Electronics Corporation
|
Check for Price | Yes | Active | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W110NT150
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | NO | HYBRID | IT CAN BE OPERATED WITH 110V TO 350V INPUT DC VOLTAGE ALSO | 1 | R-MXMA-X | 71 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 42.672 mm | 87.63 mm | 238.252 mm | ACOPIAN TECHNICAL CO | unknown | PACKAGE | 1.5 A | AC-DC POWER FACTOR CORRECTION MODULE | UL, CE | 80 % | 265 V | 90 V | 115 V | 0.05 % | 0.05 % | 1 | 111 V | 109 V | 110 V | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 150 Vrms | 165 W | YES | 800 ms | |||||||||||||||||||||||||||||||||||||||
|
W110NT65
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | NO | HYBRID | IT CAN BE OPERATED WITH 110V TO 350V INPUT DC VOLTAGE ALSO | 1 | R-MXMA-X | 71 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 42.672 mm | 87.63 mm | 238.252 mm | ACOPIAN TECHNICAL CO | unknown | PACKAGE | 650 mA | AC-DC POWER FACTOR CORRECTION MODULE | UL, CE | 80 % | 265 V | 90 V | 115 V | 0.05 % | 0.05 % | 1 | 111 V | 109 V | 110 V | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 150 Vrms | 71.5 W | YES | 800 ms | |||||||||||||||||||||||||||||||||||||||
|
W110
Varo Quality Semiconductor Inc
|
Check for Price | No | Transferred | NO | e0 | 150 °C | Tin/Lead (Sn/Pb) | VARO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.2 V | 25 A | 4 | 1 A | 25 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
W1100K
Pulse Electronics Corporation
|
Check for Price | Yes | Active | PULSE ELECTRONICS CORP | compliant |