Filter Your Search
1 - 10 of 141 results
|
W21-22RJI
TT Electronics Welwyn Components
|
$0.7661 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
W21-220RJI
TT Electronics Welwyn Components
|
$0.8704 | Yes | Yes | Active | 220 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
W21-22RJT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 315 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 22.8 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | |||||||
|
W21-220RJT1
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 220 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 22.8 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
W2122R6FLB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 22.6 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | e1 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||
|
W21-22RGICECC40201-002JB
TT Electronics Resistors
|
Check for Price | Yes | Active | 22 Ω | 2 % | 2.9 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||
|
W21226RFR
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 226 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | e1 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
W21226RFLB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 226 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | e1 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
W2122R1FLFA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 22.1 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
W21-220RJICECC40201-002JB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 220 Ω | 5 % | 2.9 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |