Filter Your Search
1 - 10 of 10 results
|
W21324RFA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | NO | 324 Ω | WIRE WOUND | 200 ppm/°C | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | AMMO PACK | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||
|
W21324RFSB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | NO | 324 Ω | WIRE WOUND | 200 ppm/°C | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | BULK | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||
|
W21324RFLFA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 324 Ω | WIRE WOUND | 200 ppm/°C | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | AMMO PACK | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||||
|
W2132R4FSB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | NO | 32.4 Ω | WIRE WOUND | 200 ppm/°C | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | BULK | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||
|
W21324RFR
TT Electronics Resistors
|
Check for Price | No | Yes | Active | NO | 324 Ω | WIRE WOUND | 200 ppm/°C | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TR | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||
|
W2132R4FR
TT Electronics Resistors
|
Check for Price | No | Yes | Active | NO | 32.4 Ω | WIRE WOUND | 200 ppm/°C | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TR | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||
|
W21324RFLB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | NO | 324 Ω | WIRE WOUND | 200 ppm/°C | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | BULK | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||
|
W2132R4FLFA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | 32.4 Ω | WIRE WOUND | 200 ppm/°C | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | AMMO PACK | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||||
|
W2132R4FLB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | NO | 32.4 Ω | WIRE WOUND | 200 ppm/°C | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | BULK | 3 W | 25 °C | FIXED RESISTOR | WIRE | 1 % | 100 V | |||||||||
|
W2132
Omega Engineering
|
Check for Price | Yes | Active | 500 Ω | PLATINUM | TEMPERATURE SENSOR,RTD,PLATINUM | 2 | CYLINDRICAL | WIRE | 12 mm | 3 mm | OMEGA ENGINEERING INC | PACKAGE-2 | unknown |