Filter Your Search
1 - 10 of 527 results
|
W21-91RJI
TT Electronics Welwyn Components
|
$0.7975 | Yes | Yes | Active | 91 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
W21-910RJI
TT Electronics Welwyn Components
|
$0.8122 | Yes | Yes | Active | 910 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PPW2.191OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 191 mΩ | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 °C | All-Welded | 2 | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PPW2.191OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 191 mΩ | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
WW21910.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 191 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
W21-91RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 91 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||||||||||
|
W219R09FLB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 9.09 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | e1 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SQMW219R6F
TE Connectivity
|
Check for Price | Active | 19.6 Ω | 1 % | 2 W | 4328 | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 3.5 mm | 5 mm | 20 mm | 11 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
W219K09FLFSB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.09 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | W20-LF | NO | 100 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
W219311FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 9.31 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | NO | 100 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Nickel (Ni) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.80 |