Filter Your Search
1 - 10 of 79 results
|
WW220.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
TKW220.5OHM+/-.5%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 20.5 Ω | 0.5 % | 2 W | 4827 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | Chip | 2 | 4.19 mm | 12.09 mm | 6.98 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
SRW22.05%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 2 Ω | 5 % | 2 W | 4924 | SMT | FIXED RESISTOR | WIRE WOUND | SRW | 180 °C | -55 °C | Molded Encapsulation | 4 mm | 12.5 mm | 6 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
NWW22051%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 205 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | NON-INDUCTIVE, PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
TKW220.5OHM+/-1%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 20.5 Ω | 1 % | 2 W | 4326 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | 75 °C | TKW | YES | e2 | 275 °C | Chip | 2 | RECTANGULAR PACKAGE | TIN COPPER | WRAPAROUND | 4.19 mm | 12.09 mm | 6.98 mm | ELECTRO TECHNIK INDUSTRIES | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
WW220.51%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 20.5 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PPW2205OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 205 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 °C | All-Welded | 2 | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NWW220.50.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 20.5 Ω | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | NON-INDUCTIVE, PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SRW22.051%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 2.05 Ω | 1 % | 2 W | 4924 | SMT | FIXED RESISTOR | WIRE WOUND | SRW | 180 °C | -55 °C | Molded Encapsulation | 4 mm | 12.5 mm | 6 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
PPW2205OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 205 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | PPW-2(1% TOL) | NO | e3 | 250 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |