Filter Your Search
1 - 10 of 1,936 results
|
SMW222RJT
TE Connectivity
|
$0.2436 | Yes | Yes | Active | 22 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TE CONNECTIVITY LTD | , 4122 | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||||
|
W22-200RJI
TT Electronics Welwyn Components
|
$0.5645 | Yes | Yes | Active | 200 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W2222-00
Harwin
|
$0.9234 | Yes | Yes | Obsolete | PTFE | HARWIN PLC | compliant | EAR99 | 8536.90.40.00 | Harwin | 5 A | 5 kV | MALE | BULLET TERMINAL | ||||||||||||||||||||||||||||
|
W22-270RJI
TT Electronics Welwyn Components
|
$1.1404 | Yes | Yes | Active | 270 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
W22-220RJI
TT Electronics Welwyn Components
|
$1.1404 | Yes | Yes | Active | 220 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W22-240RJI
TT Electronics Welwyn Components
|
$1.1457 | Yes | Yes | Active | 240 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W22-2R7JI
TT Electronics Welwyn Components
|
$1.1507 | Yes | Yes | Active | 2.7 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
W22-27RJI
TT Electronics Welwyn Components
|
$1.1507 | Yes | Yes | Active | 27 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
W22-20RJI
TT Electronics Welwyn Components
|
$1.1558 | Yes | Yes | Active | 20 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W22-2KJI
TT Electronics Welwyn Components
|
$1.2117 | Yes | Yes | Active | 2 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 |