Filter Your Search
1 - 10 of 18,007 results
|
PRW05WJW220B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0981 | Yes | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PRW05WJW22JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 2.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PRW05WJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 220 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
EP1W220RJ
TE Connectivity
|
$0.1325 | Yes | Yes | Active | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | 12mm x 5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||
|
PRM05WJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1429 | Yes | Yes | Active | 220 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PRW0AWJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1470 | Yes | Yes | Active | 220 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PRM05WJW22JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1612 | Yes | Yes | Active | 2.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PRM05WJW220B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1612 | Yes | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | ROYAL ELECTRONIC FTY CO LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
W22-3R9JI
TT Electronics Welwyn Components
|
$0.1830 | Yes | Yes | Active | 3.9 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PRW0AWJW221B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.2119 | Yes | Yes | Active | 220 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |