Filter Your Search
1 - 10 of 25 results
|
W2334RFSB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 34 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||||
|
W233481FB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.48 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Nickel (Ni) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
W2334K8FLFSB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 34.8 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | W20-LF | NO | 500 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
W23340RFSB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 340 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
W2334R8FLFSB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 34.8 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | W20-LF | NO | 500 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
W2334R0FB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 34 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Nickel (Ni) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
W23348RFSB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 348 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
W2334K8FSB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 34.8 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||||
|
W2334R8FSB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 34.8 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 8 mm | 38 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||||
|
W233401FB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.4 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | NO | 500 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Nickel (Ni) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00 |