Filter Your Search
1 - 1 of 1 results
|
W25Q128JVFIQ
Winbond Electronics Corp
|
$1.9116 | Yes | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 4 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 60 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.64 mm | 10.31 mm | 7.49 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | Winbond |