Filter Your Search
1 - 1 of 1 results
|
W25Q64FVDAIQ
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | 1 | 20 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | WINBOND ELECTRONICS CORP | DIP-8 | compliant | EAR99 | 8542.32.00.51 | Winbond |