Filter Your Search
1 - 1 of 1 results
|
W25Q64JVXGIQ
Winbond Electronics Corp
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES AT 2.7V @ 104MHZ | 1 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 50 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 500 µm | 4 mm | 4 mm | WINBOND ELECTRONICS CORP | XSON-8 | compliant | EAR99 | 8542.32.00.51 | Winbond |